Add To Favorites
Photo Not Available
8221SDAGE Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.99000 $18.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8221SDAGE-ND
Copy   8221SDAGE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8221SDAGE

Copy   8221SDAGE
Description SWITCH PUSHBUTTON DPDT 1A 120V
Copy   SWITCH PUSHBUTTON DPDT 1A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear

Copy   Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Product Attributes Select All
Categories
Manufacturer C&K
Series 8020
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Rear
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions Circular - 6.35mm Dia
Operating Temperature -30°C ~ 75°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:49:35 1/20/2019