Add To Favorites
Photo Not Available
8168SH9V21SE2 Pushbutton Switch SPDT Standard Through Hole
Product Overview
Digi-Key Part Number 8168SH9V21SE2-ND
Copy   8168SH9V21SE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8168SH9V21SE2

Copy   8168SH9V21SE2
Description SWITCH PUSHBUTTON SPDT 6A 120V
Copy   SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole

Copy   Pushbutton Switch SPDT Standard Through Hole
Documents & Media
Datasheets 8060 Series Datasheet
Mfg CAD Models 8168SH9V21SE2
HTML Datasheet 8060 Series Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series 8060
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.02300 $351.15

Submit a request for quotation on quantities greater than those displayed.

08:18:52 9/26/2018