Add To Favorites
Photo Not Available
8161J82CQE22 Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29320 $364.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8161J82CQE22-ND
Copy   8161J82CQE22-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8161J82CQE22

Copy   8161J82CQE22
Description SWITCH PUSHBUTTON SPDT 6A 120V
Copy   SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Snap-In

Copy   Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Documents & Media
Datasheets 8060 Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
Mfg CAD Models 8161J82CQE22
HTML Datasheet 8060 Series Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series 8060
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Square, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:04:40 1/15/2019