
7415SYZGE
Toggle Switch DP3T Panel Mount
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
25 | 24.59840 | $614.96 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 7415SYZGE-ND |
Copy
![]() |
---|---|---|
Quantity Available |
0
|
|
Manufacturer |
C&K |
Copy
![]() |
Manufacturer Part Number |
7415SYZGE |
Copy
![]() |
Description | SWITCH TOGGLE DP3T 5A 120V |
Copy
![]() |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description |
Toggle Switch DP3T Panel Mount |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Product Training Modules | |
Featured Product | |
Mfg CAD Models | |
HTML Datasheet |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
06:09:07 2/17/2019