Add To Favorites
Photo Not Available
7415SDZGE Toggle Switch DP3T Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 24.59840 $614.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7415SDZGE-ND
Copy   7415SDZGE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7415SDZGE

Copy   7415SDZGE
Description SWITCH TOGGLE DP3T 5A 120V
Copy   SWITCH TOGGLE DP3T 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch DP3T Panel Mount

Copy   Toggle Switch DP3T Panel Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Switch Function Mom-On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 12.45mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:55:19 2/21/2019