Add To Favorites
Photo Not Available
7415P3YCQE Toggle Switch DP3T Panel Mount
Product Overview
Digi-Key Part Number 7415P3YCQE-ND
Copy   7415P3YCQE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7415P3YCQE

Copy   7415P3YCQE
Description SWITCH TOGGLE DP3T 5A 120V
Copy   SWITCH TOGGLE DP3T 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch DP3T Panel Mount

Copy   Toggle Switch DP3T Panel Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Switch Function Mom-On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flat Anti-Rotation
Actuator Length 11.43mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.72160 $568.04

Submit a request for quotation on quantities greater than those displayed.

05:40:17 9/21/2018