Add To Favorites
Photo Not Available
7405MD9V4BE Toggle Switch 4PDT Through Hole
Product Overview
Digi-Key Part Number 7405MD9V4BE-ND
Copy   7405MD9V4BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7405MD9V4BE

Copy   7405MD9V4BE
Description SWITCH TOGGLE 4PDT 0.4VA 20V
Copy   SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch 4PDT Through Hole

Copy   Toggle Switch 4PDT Through Hole
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.86mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.40800 $560.20

Submit a request for quotation on quantities greater than those displayed.

12:27:32 9/20/2018