Add To Favorites
Photo Not Available
7401SYAV2BE Toggle Switch 4PDT Panel Mount, Right Angle, Vertical
Product Overview
Digi-Key Part Number 7401SYAV2BE-ND
Copy   7401SYAV2BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7401SYAV2BE

Copy   7401SYAV2BE
Description SWITCH TOGGLE 4PDT 0.4VA 20V
Copy   SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch 4PDT Panel Mount, Right Angle, Vertical

Copy   Toggle Switch 4PDT Panel Mount, Right Angle, Vertical
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

18:25:18 9/22/2018