Add To Favorites
Photo Not Available
7401SPDCGE Toggle Switch 4PDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.60920 $565.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7401SPDCGE-ND
Copy   7401SPDCGE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7401SPDCGE

Copy   7401SPDCGE
Description SWITCH TOGGLE 4PDT 5A 120V
Copy   SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch 4PDT Panel Mount

Copy   Toggle Switch 4PDT Panel Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Anti-Rotation
Actuator Length 12.45mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:13:51 11/15/2018