Add To Favorites
Photo Not Available
7401P3D9AV2PE Toggle Switch 4PDT Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.56240 $564.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7401P3D9AV2PE-ND
Copy   7401P3D9AV2PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7401P3D9AV2PE

Copy   7401P3D9AV2PE
Description SWITCH TOGGLE 4PDT 0.4VA 20V
Copy   SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch 4PDT Through Hole, Right Angle, Vertical

Copy   Toggle Switch 4PDT Through Hole, Right Angle, Vertical
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flat Anti-Rotation
Actuator Length 13.21mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:16:28 11/14/2018