Add To Favorites
Photo Not Available
7301J1Z3GE2 Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.23120 $480.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7301J1Z3GE2-ND
Copy   7301J1Z3GE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7301J1Z3GE2

Copy   7301J1Z3GE2
Description SWITCH ROCKER 3PDT 5A 120V
Copy   SWITCH ROCKER 3PDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange

Copy   Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Quick Connect - 0.062" (1.5mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:28:53 1/23/2019