Add To Favorites
Photo Not Available
7207J19Z3QI22 Rocker Switch DPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.15120 $478.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7207J19Z3QI22-ND
Copy   7207J19Z3QI22-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7207J19Z3QI22

Copy   7207J19Z3QI22
Description SWITCH ROCKER DPDT 5A 120V
Copy   SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch DPDT 5A (AC/DC) 120V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.062" (1.5mm)
Ingress Protection -
Features Epoxy Potted
Panel Cutout Dimensions Rectangular - 38.74mm x 16.46mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:50:08 1/18/2019