Add To Favorites
Photo Not Available
7205J1AME2 Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02712 $3,513.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7205J1AME2-ND
Copy   7205J1AME2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7205J1AME2

Copy   7205J1AME2
Description SWITCH ROCKER DPDT 5A 120V
Copy   SWITCH ROCKER DPDT 5A 120V
Detailed Description

Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle

Copy   Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:58:20 1/17/2019