Add To Favorites
Photo Not Available
7203SYZQES Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02540 $1,756.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7203SYZQES-ND
Copy   7203SYZQES-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7203SYZQES

Copy   7203SYZQES
Description SWITCH TOGGLE DPDT 5A 120V
Copy   SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Satin Chrome Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Brass
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:28:46 11/20/2018