Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 7203MDZQES-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7203MDZQES

Description SWITCH TOGGLE DPDT 5A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 6.86mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Satin Chrome Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Brass
Electrical Life 40,000 Cycles
 
Additional Resources
Standard Package ? 1

16:03:42 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02540 $1,756.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback