Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 7107L42D9AV2QE2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7107L42D9AV2QE2

Description SWITCH TOGGLE SPDT 5A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flat Anti-Rotation
Actuator Length 21.29mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Black Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Thermoplastic
Electrical Life 40,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names *7107L42D9AV2QE2
Q1148710

15:43:10 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.02180 $351.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback