Add To Favorites
Photo Not Available
7107L2PCWCKE Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.76576 $2,882.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7107L2PCWCKE-ND
Copy   7107L2PCWCKE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7107L2PCWCKE

Copy   7107L2PCWCKE
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy   SWITCH TOGGLE SPDT 0.4VA 20V
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Documents & Media
Datasheets 7000 Series Toggle Datasheet
Product Training Modules Industrial Switches for Safety and Security
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Anti-Rotation
Actuator Length 13.97mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:39:19 12/9/2018