Add To Favorites
Photo Not Available
7107J3V6QE2 Rocker Switch SPDT 5A (AC/DC) 120V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.61000 $380.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7107J3V6QE2-ND
Copy   7107J3V6QE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7107J3V6QE2

Copy   7107J3V6QE2
Description SWITCH ROCKER SPDT 5A 120V
Copy   SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 120V Through Hole

Copy   Rocker Switch SPDT 5A (AC/DC) 120V Through Hole
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:22:38 1/17/2019