Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 7101SY9CBE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7101SY9CBE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole

Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1

06:26:17 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback