Add To Favorites
Photo Not Available
7101SPYWBE2 Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.58260 $379.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7101SPYWBE2-ND
Copy   7101SPYWBE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7101SPYWBE2

Copy   7101SPYWBE2
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy   SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Documents & Media
Datasheets 7000 Series Mini Toggle Datasheet
Product Training Modules Industrial Switches for Safety and Security
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
HTML Datasheet 7000 Series Mini Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Anti-Rotation
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Wire Wrap
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Black Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Brass
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:07:26 1/20/2019