Add To Favorites
Photo Not Available
7101P3D9ABES Toggle Switch SPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01708 $1,754.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7101P3D9ABES-ND
Copy   7101P3D9ABES-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7101P3D9ABES

Copy   7101P3D9ABES
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy   SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Copy   Toggle Switch SPDT Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flat Anti-Rotation
Actuator Length 13.21mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Satin Chrome Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Brass
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:52:18 11/18/2018