Photo Not Available
7101J8ZQE2 Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Flange
Product Overview
Digi-Key Part Number 7101J8ZQE2-ND
Copy   7101J8ZQE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7101J8ZQE2

Copy   7101J8ZQE2
Description SWITCH ROCKER SPDT 5A 120V
Copy   SWITCH ROCKER SPDT 5A 120V
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Flange

Copy   Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Flange
Documents & Media
Datasheets 7000 Series Mini Rocker Datasheet
PCN Obsolescence/ EOL 7000 Series Rocker Switches 24/Mar/2017
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 20.70mm x 10.62mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:19:26 1/16/2019