Add To Favorites
Photo Not Available
7101J60V61BE2 Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.03680 $351.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7101J60V61BE2-ND
Copy   7101J60V61BE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7101J60V61BE2

Copy   7101J60V61BE2
Description SWITCH ROCKER SPDT 0.4VA 20V
Copy   SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole

Copy   Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Paddle
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:04:37 10/23/2018