Add To Favorites
585A01000 Round Pushbutton Switch Cap White Snap Fit
Product Overview
Digi-Key Part Number CKN10605-ND
Copy   CKN10605-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

585A01000

Copy   585A01000
Description CAP PUSHBUTTON ROUND WHITE
Copy   CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Round Pushbutton Switch Cap White Snap Fit

Copy   Round Pushbutton Switch Cap White Snap Fit
Documents & Media
Product Training Modules Illuminated Switches
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer C&K
Series EP
Part Status Active
Switch Type Pushbutton
Shape Round
Color White
Illumination Non-Illuminated
For Use With/Related Products EP Series
Mounting Type Snap Fit
Size 7.87mm Dia x 3.89mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EP11RD1ABE - C&K | CKN10644-ND DigiKey Electronics
  • EP11RD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price $5.16000
  • CKN10644-ND
  • EP11RD1AVBE - C&K | CKN9464-ND DigiKey Electronics
  • EP11RD1AVBE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price $4.70000
  • CKN9464-ND
Additional Resources
Standard Package ? 1
Other Names *585A01000
585A01000-ND
CKN10605
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.73600 $7.36
25 0.69920 $17.48
50 0.68100 $34.05
100 0.67170 $67.17
250 0.66256 $165.64
500 0.65334 $326.67
1,000 0.55212 $552.12
5,000 0.54292 $2,714.59
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

05:23:12 9/23/2018