Add To Favorites
Photo Not Available
PXA911/02/P 2 (Power) Position Circular Connector Plug, Male Pins Screw Nickel
Product Overview
Digi-Key Part Number PXA911/02/P-ND
Copy   PXA911/02/P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PXA911/02/P

Copy   PXA911/02/P
Description CONN PLUG MALE 2POS NICKEL SCREW
Copy   CONN PLUG MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 (Power) Position Circular Connector Plug, Male Pins Screw Nickel

Copy   2 (Power) Position Circular Connector Plug, Male Pins Screw Nickel
Documents & Media
Datasheets PX 900 Series
Mfg CAD Models PXA911/02/P
Product Attributes Select All
Categories
Manufacturer Bulgin
Series Buccaneer® 900
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2 (Power)
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Screw
Fastening Type Threaded
Orientation Keyed
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Nickel
Color Black, Blue
Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Coupling Nut, UV Resistant
Shielding Unshielded
Current Rating 32A
Voltage Rating 600VAC/DC
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.551" ~ 0.866" (14.00mm ~ 22.00mm)
Contact Material Brass
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -40°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PX0921/02/S - Bulgin | 708-1199-ND DigiKey Electronics
  • PX0921/02/S
  • Bulgin
  • CONN RCPT FMALE 2POS SCREW
  • Unit Price $19.33000
  • 708-1199-ND
  • PX0931/02/S - Bulgin | 708-1209-ND DigiKey Electronics
  • PX0931/02/S
  • Bulgin
  • CONN RCPT FMALE 2POS SCREW
  • Unit Price $21.68000
  • 708-1209-ND
  • PX0941/02/S - Bulgin | 708-1935-ND DigiKey Electronics
  • PX0941/02/S
  • Bulgin
  • CONN RCPT FMALE 2POS SCREW
  • Unit Price $25.49440
  • 708-1935-ND
  • Photo Not Available
  • PXA921/02/S
  • Bulgin
  • CONN RCPT FMALE 2POS SCREW
  • Unit Price $18.64800
  • PXA921/02/S-ND
Associated Product
  • PX0960 - Bulgin | 708-1225-ND DigiKey Electronics
  • PX0960
  • Bulgin
  • SEALING CAP W/PX0911 AND PXA911
  • Unit Price $5.18000
  • 708-1225-ND
  • PX0990 - Bulgin | 708-1386-ND DigiKey Electronics
  • PX0990
  • Bulgin
  • SEALING CAP FOR PX0911 & PXA911
  • Unit Price $19.37000
  • 708-1386-ND
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.62400 $565.60

Submit a request for quotation on quantities greater than those displayed.

05:53:30 9/19/2018