Add To Favorites
Photo Not Available
PS01/A0111/6310 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 23.85250 $2,385.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS01/A0111/6310-ND
Copy   PS01/A0111/6310-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS01/A0111/6310

Copy   PS01/A0111/6310
Description PWR ENT RCPT IEC320-C14 PANEL QC
Copy   PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Documents & Media
Datasheets Mains Filters
Product Attributes Select All
Categories
Manufacturer Bulgin
Series PS01
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 1A
Voltage - IEC 250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.40mm x 20.70mm
Panel Thickness 0.039" (1.00mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, ENEC, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1

05:22:53 3/21/2019