Add To Favorites
Photo Not Available
DX0506/BL/12 LED Panel Indicator Blue 12V 25mA Round with Flat Top Quick Connect - 0.110" (2.8mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 19.26100 $577.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DX0506/BL/12-ND
Copy   DX0506/BL/12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DX0506/BL/12

Copy   DX0506/BL/12
Description VANDAL RESISTANT LED PMI BLUE
Copy   VANDAL RESISTANT LED PMI BLUE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Panel Indicator Blue 12V 25mA Round with Flat Top Quick Connect - 0.110" (2.8mm)

Copy   LED Panel Indicator Blue   12V 25mA Round with Flat Top Quick Connect - 0.110" (2.8mm)
Documents & Media
Datasheets Indicators
Product Attributes Select All
Categories
Manufacturer Bulgin
Series -
Part Status Active
Type LED
Lamp Color Blue
Lens Color -
Lens Transparency -
Ratings DC
Voltage 12V
Current 25mA
Panel Cutout Shape Round
Panel Cutout Dimensions 12.1" (307.34mm)
Lens Style Round with Flat Top
Lens Size -
Millicandela Rating 1600mcd
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP67
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:31:52 1/15/2019