Add To Favorites
C7050AFBR Pushbutton Switch DPST Standard Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.05196 $3,525.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1091-1043-ND
Copy   1091-1043-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C7050AFBR

Copy   C7050AFBR
Description SWITCH PUSHBUTTON DPST 16A 250V
Copy   SWITCH PUSHBUTTON DPST 16A 250V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pushbutton Switch DPST Standard Panel Mount, Snap-In

Copy   Pushbutton Switch DPST Standard Panel Mount, Snap-In
Documents & Media
Datasheets Pushbutton Switch Catalog
Product Training Modules Switches
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Bulgin
Series 7000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 250V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP40
Features -
Panel Cutout Dimensions Circular - 25.00mm Dia
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1091-1043

01:39:14 12/12/2018