USD
Favorite

Photo Not Available
14188 Connector Header position
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.39100 $39.10

Submit a request for quotation on quantities greater than those displayed.

14188

Digi-Key Part Number 14188-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 14188
Copy  
Description 4 WAY 90 DEG. PCB HEADER
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header position

Copy  
Documents & Media
Environmental Information RoHS Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Bulgin
Series -
Packaging -
Part Status Active
Connector Type -
Contact Type -
Pitch - Mating -
Number of Positions -
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded -
Style -
Shrouding -
Mounting Type -
Termination -
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1