Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PI1907LGPANELSONLY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PI1907LG PANELS ONLY

Description END PANELS FOR PI-1907-LG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Plastic, ABS Panel, End 2.745" L x 1.525" W x 0.185" H (69.72mm x 38.74mm x 4.70mm) Gray

Documents & Media
Product Training Modules Modified Enclosures
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series PI
Part Status Active
Type Panel, End
Features -
For Use With/Related Products PI-1907-LG
Size / Dimension 2.745" L x 1.525" W x 0.185" H (69.72mm x 38.74mm x 4.70mm)
Color Gray
Material Plastic, ABS
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PI1907LG PANELS ONLY-ND
PI1907LGPANELSONLY
Q7048676

11:03:32 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback