Add To Favorites
Photo Not Available
MD-1961 Cabinet Metal, Steel Blue, White End Panel(s) 14.000" L x 9.000" W (355.60mm x 228.60mm) X 8.000" (203.20mm)
Product Overview
Digi-Key Part Number MD-1961-ND
Copy   MD-1961-ND
Quantity Available 0

Factory Stock ?: 12
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD-1961

Copy   MD-1961
Description CABINET STEEL BLU/WHT 14"L X 9"W
Copy   CABINET STEEL BLU/WHT 14"L X 9"W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cabinet Metal, Steel Blue, White End Panel(s) 14.000" L x 9.000" W (355.60mm x 228.60mm) X 8.000" (203.20mm)

Copy   Cabinet Metal, Steel Blue, White End Panel(s) 14.000" L x 9.000" W (355.60mm x 228.60mm) X 8.000" (203.20mm)
Documents & Media
Datasheets MB-1960-62
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
2D Drawings MB-1960-62.dxf
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series Futura
Part Status Active
Container Type Cabinet
Size / Dimension 14.000" L x 9.000" W (355.60mm x 228.60mm)
Height 8.000" (203.20mm)
Area (L x W) 126 in² (813 cm²)
Design End Panel(s)
Material Metal, Steel
Color Blue, White
Thickness 20 Gauge
Features -
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 7.8 lbs (3.5kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names MD 1961
MD1961
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.30000 $97.30

Submit a request for quotation on quantities greater than those displayed.

04:17:50 9/20/2018