Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 516-3080-1-ND
Quantity Available 2,270
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-665P8-TR1

Description IC AMP MMIC LNA GAAS 3V 8-LPCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC 802.11/WiFi, WLAN 500MHz ~ 6GHz 8-LPCC (2x2)

Documents & Media
Datasheets MGA-665P8
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Devices EOL 01/Dec/2017
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 500MHz ~ 6GHz
P1dB 11.4dBm
Gain 14.5dB ~ 17.4dB
Noise Figure 1.45dB ~ 1.9dB
RF Type 802.11/WiFi, WLAN
Voltage - Supply 3V
Current - Supply 18.2mA ~ 23.8mA
Test Frequency 2.4GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-LPCC (2x2)
 
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price $1.43000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-3080-1

06:58:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.15000 $31.50
100 2.58300 $258.30
500 2.09160 $1,045.80
1,000 1.76400 $1,764.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 516-1951-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR) ? : 516-3080-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Tape & Reel (TR) ? : MGA-665P8-TR2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.48800
Send Feedback