Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number HSMS-8207-TR2G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSMS-8207-TR2G

Description DIODE SCHOTTKY MIXER 4V SOT-143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

RF Diode Schottky - 2 Pair Series Connection 4V 75mW SOT-143-4

Documents & Media
Datasheets HSMS-8101, 8202/07/09
PCN Obsolescence/ EOL Mult Devices EOL 01/Dec/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Diode Type Schottky - 2 Pair Series Connection
Voltage - Peak Reverse (Max) 4V
Capacitance @ Vr, F 0.26pF @ 0V, 1MHz
Resistance @ If, F 14 Ohm @ 5mA, 1MHz
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 10,000

22:32:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 1.12500 $11,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HSMS-8207-BLKG-ND
  • Minimum Quantity: 2,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21500
  • Tape & Reel (TR) ? : HSMS-8207-TR1G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21500
Send Feedback