Add To Favorites
HSMN-A400-S8PM2 Blue 470nm LED Indication - Discrete 3.8V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.90200 $9.02
25 0.69360 $17.34
100 0.62440 $62.44
250 0.55500 $138.75
500 0.47176 $235.88
1,000 0.38850 $388.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3547-1-ND
Copy   516-3547-1-ND
Quantity Available 17,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSMN-A400-S8PM2

Copy   HSMN-A400-S8PM2
Description LED BLUE CLEAR 4PLCC SMD
Copy   LED BLUE CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.8V 4-PLCC

Copy   Blue 470nm LED Indication - Discrete 3.8V 4-PLCC
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 392mcd
Lens Style Round with Flat Top
Lens Size 2.20mm Dia
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • HSMM-A400-U4QM2 - Broadcom Limited | 516-2495-1-ND DigiKey Electronics
  • HSMM-A400-U4QM2
  • Broadcom Limited
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $1.65000
  • 516-2495-1-ND
  • VLMY334BACB-GS08 - Vishay Semiconductor Opto Division | VLMY334BACB-GS08CT-ND DigiKey Electronics
  • VLMY334BACB-GS08
  • Vishay Semiconductor Opto Division
  • LED YELLOW 2PLCC SMD
  • Unit Price $0.60000
  • VLMY334BACB-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 516-3547-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3547-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.33583
  • Digi-Reel® ? : 516-3547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,132 - Immediate
  • Unit Price: Digi-Reel®

02:00:40 1/17/2019