Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3236-1-ND
Quantity Available 15,496
Can ship immediately
Manufacturer

Manufacturer Part Number

HSML-A431-X90M1

Description LED IND 609NM ORN TOP MT 4PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 4-PLCC

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4500mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.87mm
 
Additional Resources
Standard Package ? 1
Other Names 516-3236-1

03:03:54 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46480 $11.62
100 0.40040 $40.04
250 0.35752 $89.38
500 0.30746 $153.73
1,000 0.23738 $237.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3236-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.19500
  • Digi-Reel® ? : 516-3236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback