Add To Favorites
Product Overview
Digi-Key Part Number 516-1448-1-ND
Quantity Available 48,774
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMH-C110

Description LED RED DIFFUSED 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 639nm LED Indication - Discrete 1.8V 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Domed Top, 2.60mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 639nm
Wavelength - Peak 660nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
Base Part Number HSMH-C110
 
You May Also Be Interested In
  • 7101MD9AV2BE - C&K | CKN1059-ND DigiKey Electronics
  • 7101MD9AV2BE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price $5.26000
  • CKN1059-ND
Additional Resources
Standard Package ? 1
Other Names 516-1448-1

07:07:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39600 $3.96
25 0.30360 $7.59
100 0.19800 $19.80
250 0.14520 $36.30
500 0.12320 $61.60
1,000 0.10120 $101.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1448-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.08000
  • Digi-Reel® ? : 516-1448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback