Add To Favorites
HSMF-C169 Amber, Blue 592nm Amber, 470nm Blue LED Indication - Discrete 1.9V Amber, 3.4V Blue 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.55100 $15.51
25 1.19320 $29.83
100 1.07390 $107.39
250 0.95460 $238.65
500 0.81142 $405.71
1,000 0.66822 $668.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2829-1-ND
Copy   516-2829-1-ND
Quantity Available 11,267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSMF-C169

Copy   HSMF-C169
Description LED AMBER/BLUE DIFFUSED 0603 SMD
Copy   LED AMBER/BLUE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Amber, Blue 592nm Amber, 470nm Blue LED Indication - Discrete 1.9V Amber, 3.4V Blue 0603 (1608 Metric)

Copy   Amber, Blue 592nm Amber, 470nm Blue LED Indication - Discrete 1.9V Amber, 3.4V Blue 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber, Blue
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 90mcd Amber, 10mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V Amber, 3.4V Blue
Current - Test 20mA Amber, 10mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 592nm Amber, 470nm Blue
Wavelength - Peak 595nm Amber, 468nm Blue
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.50mm
Base Part Number HSMF-C16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 516-2829-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2829-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.57762
  • Digi-Reel® ? : 516-2829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,267 - Immediate
  • Unit Price: Digi-Reel®

21:19:09 1/22/2019