Add To Favorites
HSMA-A401-U45M1 Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43500 $4.35
25 0.35520 $8.88
100 0.28420 $28.42
250 0.23976 $59.94
500 0.20424 $102.12
1,000 0.15984 $159.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3229-1-ND
Copy   516-3229-1-ND
Quantity Available 33,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSMA-A401-U45M1

Copy   HSMA-A401-U45M1
Description LED AMBER CLEAR 4PLCC SMD
Copy   LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Amber 590nm LED Indication - Discrete 2.2V 4-PLCC

Copy   Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Documents & Media
Datasheets HSMx-A4xx Datasheet
PCN Assembly/Origin Mult Dev LeadFrame Source Add 17/Jul/2017
Online Catalog PLCC-4 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Round with Flat Top
Lens Size 2.20mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • HSMM-A400-U4QM2 - Broadcom Limited | 516-2495-1-ND DigiKey Electronics
  • HSMM-A400-U4QM2
  • Broadcom Limited
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $1.65000
  • 516-2495-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-3229-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3229-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.13332
  • Digi-Reel® ? : 516-3229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,114 - Immediate
  • Unit Price: Digi-Reel®

17:13:11 1/23/2019