Add To Favorites
Photo Not Available
HLMP-P305-F0011 Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13,500 0.26600 $3,591.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLMP-P305-F0011-ND
Copy   HLMP-P305-F0011-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLMP-P305-F0011

Copy   HLMP-P305-F0011
Description LED YELLOW CLEAR GULL WING SMD
Copy   LED YELLOW CLEAR GULL WING SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy   Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style Round with Flat Top
Lens Size 1.78mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 585nm
Wavelength - Peak 583nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.09mm L x 2.21mm W
Height (Max) 2.44mm
Base Part Number HLMP-P305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1,500

20:10:16 3/19/2019