Add To Favorites
Photo Not Available
HLMP-CE21-Z2QDD Cyan 505nm LED Indication - Discrete 3V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLMP-CE21-Z2QDD-ND
Copy   HLMP-CE21-Z2QDD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLMP-CE21-Z2QDD

Copy   HLMP-CE21-Z2QDD
Description LED CYAN CLEAR T-1 3/4 T/H
Copy   LED CYAN CLEAR T-1 3/4 T/H
Detailed Description

Cyan 505nm LED Indication - Discrete 3V Radial

Copy   Cyan 505nm LED Indication - Discrete 3V Radial
Documents & Media
Datasheets HLMP-CE17,18,20,21,32,33
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Box (TB) ?
Part Status Preliminary
Color Cyan
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19500mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 3V
Current - Test 20mA
Viewing Angle 23°
Mounting Type Through Hole
Wavelength - Dominant 505nm
Wavelength - Peak 501nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4 (5mm)
Size / Dimension -
Height (Max) 12.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

12:07:32 12/14/2018