Add To Favorites
HLMP-AB75-WXBDD Blue 470nm LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 0.99900 $9.99
100 0.61480 $61.48
500 0.52258 $261.29
1,000 0.43036 $430.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3974-1-ND
Copy   516-3974-1-ND
Quantity Available 3,783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLMP-AB75-WXBDD

Copy   HLMP-AB75-WXBDD
Description LED BLUE DIFFUSED 5MM OVAL T/H
Copy   LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V Radial

Copy   Blue 470nm LED Indication - Discrete 3.2V Radial
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Blue
Lens Transparency Diffused
Millicandela Rating 1685mcd
Lens Style Oval with Domed Top
Lens Size 5.30mm x 3.90mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 70°, 35°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak 464nm
Features -
Package / Case Radial
Supplier Device Package 5mm Oval
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3974-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 516-3974-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.38956

16:48:59 8/18/2019