Add To Favorites
Photo Not Available
HLMP-4700-CD0FH Red 626nm LED Indication - Discrete 1.7V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.14630 $3,511.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLMP-4700-CD0FH-ND
Copy   HLMP-4700-CD0FH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLMP-4700-CD0FH

Copy   HLMP-4700-CD0FH
Description LED RED DIFFUSED T-1 3/4 T/H
Copy   LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.7V Radial

Copy   Red 626nm LED Indication - Discrete 1.7V Radial
Documents & Media
Datasheets HLMP-47xx/17xx Datasheet
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 2.3mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 2mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 9.19mm
Base Part Number HLMP-4700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

06:52:12 12/14/2018