Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3225-1-ND
Quantity Available 3,353
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMA-PG00-N0011

Description LED FLAT RED CLEAR GW SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 75mcd
Lens Style/Size Round with Flat Top, 1.78mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Flat Top LED
Size / Dimension 2.09mm L x 2.21mm W
Height (Max) 2.44mm
 
Additional Resources
Standard Package ? 1
Other Names 516-3225-1

06:28:12 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53900 $5.39
25 0.44680 $11.17
100 0.38500 $38.50
250 0.33880 $84.70
500 0.29260 $146.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3225-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23240
  • Digi-Reel® ? : 516-3225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback