Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HFBR-2536Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HFBR-2536Z

Description RCVR OPT HI SPEED VERS LINK VERT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Receiver General Purpose 125MBd 4.75 V ~ 5.25 V 9mA

Documents & Media
Datasheets HFBR-0507Z/15X7Z/25X6Z
PCN Design/Specification Mold/Design 29/Jul/2011
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Data Rate 125MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -
Current - Supply 9mA
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • HFBR-2526ETZ - Broadcom Limited | 516-2306-5-ND DigiKey Electronics
  • HFBR-2526ETZ
  • Broadcom Limited
  • FIBER OPTIC RCVR 1.67V VERSATILE
  • Unit Price $18.01000
  • 516-2306-5-ND
  • AFBR-2521CZ - Broadcom Limited | 516-3592-ND DigiKey Electronics
  • AFBR-2521CZ
  • Broadcom Limited
  • IC TXRX FIBER OPTIC
  • Unit Price $13.05000
  • 516-3592-ND
Additional Resources
Standard Package ? 200

04:13:37 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 7.19928 $4,319.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback