Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HDSP-F413-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HDSP-F413

Description DISPLAY 7SEGMENT ORANGE CC 0.4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Character LED Display Module Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)

Documents & Media
Datasheets HDSP-Ax1x,Fx1x,Gx1x,Hx1x,Kx1x
PCN Design/Specification Alternate Scrambler/Painter 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 1
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)
Digit/Alpha Size 0.40" (10.16mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Orange
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 1mcd
Wavelength - Peak 600nm
Power Dissipation (Max) 105mW
Package / Case 10-DIP (0.300", 7.62mm)
 
Additional Resources
Standard Package ? 200

23:31:41 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14010 $3,420.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback