USD
Favorite

Photo Not Available
HDSP-C3A3 Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm), 8 Leads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,500 0.39653 $3,370.47
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

HDSP-C3A3

Datasheet
Digi-Key Part Number HDSP-C3A3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDSP-C3A3
Copy  
Description DISPLAY 7SEG 0.36" SGL RED 10DIP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm), 8 Leads

Copy  
Documents & Media
Datasheets HDSP-C3x1,C3x3
PCN Design/Specification New Die Replacement 12/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tube 
Part Status Active
Number of Characters 1
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Digit/Alpha Size 0.36" (9.14mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Millicandela Rating 7.5mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 50mW
Package / Case 10-DIP (0.200", 5.08mm), 8 Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500