Add To Favorites
HDSM-433C Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.34800 $23.48
25 1.74240 $43.56
100 1.51520 $151.52
250 1.36364 $340.91
500 1.21212 $606.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-3498-6-ND
Copy   516-3498-6-ND
Quantity Available 4,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDSM-433C

Copy   HDSM-433C
Description DISPLAY 1DIGIT RED CC 0.39"
Copy   DISPLAY 1DIGIT RED CC 0.39"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead

Copy   Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Documents & Media
Datasheets HDSM-431x/433x
PCN Design/Specification Device Marking Update 2/Nov/2016
Online Catalog 7-Segment Surface Mount Single Digit Displays
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Characters 1
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 14.3mcd
Wavelength - Peak 644nm
Power Dissipation (Max) 65mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HCPL-063L-500E - Broadcom Limited | 516-1775-1-ND DigiKey Electronics
  • HCPL-063L-500E
  • Broadcom Limited
  • OPTOISO 3.75KV 2CH OPEN COLL 8SO
  • Unit Price $5.53000
  • 516-1775-1-ND
  • ERZ-V20D201 - Panasonic Electronic Components | P7229-ND DigiKey Electronics
  • ERZ-V20D201
  • Panasonic Electronic Components
  • VARISTOR 200V 10KA DISC 20MM
  • Unit Price $1.43000
  • P7229-ND
  • V23105A5003A201 - TE Connectivity Potter & Brumfield Relays | PB384-ND DigiKey Electronics
  • V23105A5003A201
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 3A 12V
  • Unit Price $3.24000
  • PB384-ND
Additional Resources
Standard Package ? 1
Other Names 516-3498-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3498-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.94782
  • Cut Tape (CT) ? : 516-3498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,982 - Immediate
  • Unit Price: $2.65000

19:55:38 6/18/2019