Add To Favorites
Photo Not Available
HDSM-433C Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.23700 $22.37
25 1.65960 $41.49
100 1.44300 $144.30
250 1.29872 $324.68
500 1.15440 $577.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3498-1-ND
Copy   516-3498-1-ND
Quantity Available 1,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDSM-433C

Copy   HDSM-433C
Description DISPLAY 1DIGIT RED CC 0.39"
Copy   DISPLAY 1DIGIT RED CC 0.39"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead

Copy   Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Documents & Media
Datasheets HDSM-431x/433x
PCN Design/Specification Device Marking Update 2/Nov/2016
Online Catalog 7-Segment Surface Mount Single Digit Displays
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 14.3mcd
Wavelength - Peak 644nm
Power Dissipation (Max) 65mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LDS-SMHTA304RISITR - Lumex Opto/Components Inc. | 67-2163-1-ND DigiKey Electronics
  • LDS-SMHTA304RISITR
  • Lumex Opto/Components Inc.
  • 7SEG DISPLAY 1DIGIT RED 0.3" CA
  • Unit Price $2.50000
  • 67-2163-1-ND
  • LSHD-A101 - Lite-On Inc. | 160-1572-5-ND DigiKey Electronics
  • LSHD-A101
  • Lite-On Inc.
  • LED 7-SEG .3" RED 650NM CA
  • Unit Price $1.30000
  • 160-1572-5-ND
  • LDD-SMHTA304RISITR - Lumex Opto/Components Inc. | 67-2159-1-ND DigiKey Electronics
  • LDD-SMHTA304RISITR
  • Lumex Opto/Components Inc.
  • 7SEG DISPLAY 2DIGIT RED 0.3" CA
  • Unit Price $3.70000
  • 67-2159-1-ND
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price $23.38000
  • 1050-1024-ND
  • GPTS203211B - CW Industries | CW181-ND DigiKey Electronics
  • GPTS203211B
  • CW Industries
  • SWITCH PUSHBUTTON SPST 1A 30V
  • Unit Price $0.74000
  • CW181-ND
Additional Resources
Standard Package ? 1
Other Names 516-3498-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3498-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.90269
  • Digi-Reel® ? : 516-3498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,040 - Immediate
  • Unit Price: Digi-Reel®

05:30:58 1/20/2019