USD
Favorite

HCPL-4100-500E Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
1,126 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.98000 $7.98
10 7.22500 $72.25
100 4.81660 $481.66
500 4.13930 $2,069.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4211-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.72892
  • Digi-Reel®  : 516-4211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-2607-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: $7.60000

HCPL-4100-500E

Datasheet
Digi-Key Part Number 516-4211-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCPL-4100-500E
Copy  
Description OPTOISO 3.75KV TRNSMTR 8DIP GW
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Current Loop Transmitter
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type Logic
Current - Output / Channel 30mA
Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs
Rise / Fall Time (Typ) 16ns, 23ns
Voltage - Supply 4.5V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approval Agency CSA, UR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-4100-000E

OPTOISO 3.75KV TRANSMITTER 8DIP

Broadcom Limited

$7.55000 Details
Additional Resources
Standard Package 1
Other Names 516-4211-1