Add To Favorites
Product Overview
Digi-Key Part Number 516-3211-1-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-3700-500E

Description OPTOISOLATOR 3.75KV DARL 8DIP GW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 4µs, 10µs
Rise / Fall Time (Typ) 20µs, 0.3µs
Input Type AC, DC
Output Type Darlington
Voltage - Output (Max) 20V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) -
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3211-1

22:40:45 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 3.96000 $39.60
25 3.32640 $83.16
100 2.85120 $285.12
250 2.53440 $633.60
500 2.29680 $1,148.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 516-1676-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: $4.32000
  • Tape & Reel (TR) ? : 516-3211-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.91520
  • Digi-Reel® ? : 516-3211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback